CD214L-T24ALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 9 597
Unit Price: 35,49000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 773
Unit Price: 49,98000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 481
Unit Price: 49,98000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 33 169
Unit Price: 18,90000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3 977
Unit Price: 26,67000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 163
Unit Price: 26,46000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 7,36309 Kč
38.9V Clamp 77.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.9V Clamp 77.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

CD214L-T24ALF

DigiKey Part Number
CD214L-T24ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T24ALF
Description
TVS DIODE 24VWM 38.9VC SMC
Customer Reference
Detailed Description
38.9V Clamp 77.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CD214L-T24ALF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
77.2A
Mfr
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
38.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMLJ24ABourns Inc.9 597SMLJ24ABCT-ND35,49000 KčDirect
5.0SMDJ24ALittelfuse Inc.1 7735.0SMDJ24ACT-ND49,98000 KčSimilar
5.0SMDJ24A-T7Littelfuse Inc.48118-5.0SMDJ24A-T7CT-ND49,98000 KčSimilar
SMCJ24ALittelfuse Inc.33 169SMCJ24ALFCT-ND18,90000 KčSimilar
SMCJ24ATaiwan Semiconductor Corporation3 977SMCJ24AFSCT-ND26,67000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes