Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV15C240J-HF | |
|---|---|
DigiKey Part Number | TV15C240J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C240J-HF |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.56A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV15C240J-HF Models |
Category | Current - Peak Pulse (10/1000µs) 38.56A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3.0SMC24A | Littelfuse Inc. | 4 808 | 18-3.0SMC24ACT-ND | 25,20000 Kč | Similar |
| 5.0SMDJ24A | Littelfuse Inc. | 1 773 | 5.0SMDJ24ACT-ND | 49,98000 Kč | Similar |
| 5.0SMDJ24A-T7 | Littelfuse Inc. | 481 | 18-5.0SMDJ24A-T7CT-ND | 49,98000 Kč | Similar |
| CD214L-T24ALF | Bourns Inc. | 0 | CD214L-T24ALF-ND | 0,00000 Kč | Similar |
| SMDJ24A | Littelfuse Inc. | 6 717 | SMDJ24ACT-ND | 32,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,36309 Kč | 22 089,27 Kč |
| Unit Price without VAT: | 7,36309 Kč |
|---|---|
| Unit Price with VAT: | 8,90934 Kč |



