


5KASMC24AHM3_A/I | |
|---|---|
DigiKey Part Number | 112-5KASMC24AHM3_A/ITR-ND - Tape & Reel (TR) 112-5KASMC24AHM3_A/ICT-ND - Cut Tape (CT) 112-5KASMC24AHM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5KASMC24AHM3_A/I |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 128.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 128.5A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 31,93800 Kč | 319,38 Kč |
| 100 | 21,68670 Kč | 2 168,67 Kč |
| 500 | 17,29690 Kč | 8 648,45 Kč |
| 1 000 | 15,88520 Kč | 15 885,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 13,87944 Kč | 48 578,04 Kč |
| 7 000 | 13,01228 Kč | 91 085,96 Kč |
| 10 500 | 12,57072 Kč | 131 992,56 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |

