
P6KE30CA | |
|---|---|
DigiKey Part Number | 497-12048-1-ND - Cut Tape (CT) 497-P6KE30CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE30CA |
Description | TVS DIODE 25.6VWM 41.4VC DO15 |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE30CA Models |
Category | Current - Peak Pulse (10/1000µs) 14.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection Yes |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 537.5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T30CA | STMicroelectronics | 5 762 | 497-6492-1-ND | 14,49000 Kč | MFR Recommended |
| P6KE33CA | STMicroelectronics | 1 970 | 497-11388-1-ND | 3,65323 Kč | Similar |
| P6KE30CA | Littelfuse Inc. | 0 | P6KE30CALFCT-ND | 16,17000 Kč | Direct |
| P6KE30CA | Taiwan Semiconductor Corporation | 2 709 | P6KE30CAFSCT-ND | 13,86000 Kč | Direct |
| P6KE30CA | SMC Diode Solutions | 0 | 1655-P6KE30CATB-ND | 2,10936 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 100 | 5,39860 Kč | 539,86 Kč |
| 500 | 4,07950 Kč | 2 039,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,65323 Kč | 3 653,23 Kč |
| 2 000 | 3,29427 Kč | 6 588,54 Kč |
| 3 000 | 3,11120 Kč | 9 333,60 Kč |
| 5 000 | 2,90533 Kč | 14 526,65 Kč |
| 7 000 | 2,78337 Kč | 19 483,59 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |



