
P6KE30CA | |
|---|---|
DigiKey Part Number | 1655-P6KE30CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE30CA |
Description | TVS DIODE 25.6VWM 41.4VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 41.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,10936 Kč | 8 437,44 Kč |
| 8 000 | 1,92082 Kč | 15 366,56 Kč |
| 12 000 | 1,83351 Kč | 22 002,12 Kč |
| Unit Price without VAT: | 2,10936 Kč |
|---|---|
| Unit Price with VAT: | 2,55233 Kč |

