
P6KE30CA | |
|---|---|
DigiKey Part Number | P6KE30CALFTR-ND - Tape & Reel (TR) P6KE30CALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE30CA |
Description | TVS DIODE 25.6VWM 41.4V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 41.4V |
Mfr | Current - Peak Pulse (10/1000µs) 14.7A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE30CA-B | Littelfuse Inc. | 1 440 | P6KE30CA-BLF-ND | 13,44000 Kč | Direct |
| P6KE30CA | STMicroelectronics | 9 311 | 497-12048-1-ND | 13,65000 Kč | Similar |
| P6KE36CA | Taiwan Semiconductor Corporation | 0 | P6KE36CAFSTR-ND | 2,87877 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 9,95300 Kč | 99,53 Kč |
| 100 | 6,40020 Kč | 640,02 Kč |
| 500 | 4,86482 Kč | 2 432,41 Kč |
| 1 000 | 4,36968 Kč | 4 369,68 Kč |
| 2 000 | 3,95267 Kč | 7 905,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,00130 Kč | 12 005,20 Kč |
| 8 000 | 2,75523 Kč | 22 041,84 Kč |
| 12 000 | 2,62982 Kč | 31 557,84 Kč |
| 20 000 | 2,60375 Kč | 52 075,00 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |




