
P6KE30CA-B | |
|---|---|
DigiKey Part Number | P6KE30CA-BLF-ND |
Manufacturer | |
Manufacturer Product Number | P6KE30CA-B |
Description | TVS DIODE 25.6VWM 41.4V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 41.4V |
Mfr | Current - Peak Pulse (10/1000µs) 14.7A |
Series | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 28.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 100 | 5,33350 Kč | 533,35 Kč |
| 500 | 4,05430 Kč | 2 027,15 Kč |
| 1 000 | 3,64147 Kč | 3 641,47 Kč |
| 2 000 | 3,29385 Kč | 6 587,70 Kč |
| 5 000 | 2,91742 Kč | 14 587,10 Kč |
| 10 000 | 2,68466 Kč | 26 846,60 Kč |
| 50 000 | 2,60375 Kč | 130 187,50 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |


