45.7V Clamp 13.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE33CA

DigiKey Part Number
497-11388-1-ND - Cut Tape (CT)
497-P6KE33CATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6KE33CA
Description
TVS DIODE 28.2VWM 45.7VC DO15
Customer Reference
Detailed Description
45.7V Clamp 13.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE33CA Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
13.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
Yes
Packaging
Cut Tape (CT)
Tape & Box (TB)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
500pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
28.2V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
31.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
45.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZW06-28BSTMicroelectronics2 342497-12467-1-ND14,07000 KčDirect
SM6T33CASTMicroelectronics7 397497-6494-1-ND14,49000 KčMFR Recommended
P6KE30CASTMicroelectronics9 311497-12048-1-ND13,65000 KčSimilar
P6KE36CASTMicroelectronics1 845497-6468-1-ND21,21000 KčSimilar
P6KE33CALittelfuse Inc.35 681P6KE33CALFCT-ND16,17000 KčDirect
In-Stock: 1 970
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0003,65323 Kč3 653,23 Kč
Manufacturers Standard Package
Unit Price without VAT:3,65323 Kč
Unit Price with VAT:4,42041 Kč