
P6KE36CA | |
|---|---|
DigiKey Part Number | 497-6468-1-ND - Cut Tape (CT) 497-P6KE36CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE36CA |
Description | TVS DIODE 30.8VWM 49.9VC DO15 |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE36CA Models |
Category | Current - Peak Pulse (10/1000µs) 12A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection Yes |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 475pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 30.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T36CA | STMicroelectronics | 15 084 | 497-6496-1-ND | 19,95000 Kč | MFR Recommended |
| P6KE30CA | STMicroelectronics | 9 311 | 497-12048-1-ND | 13,65000 Kč | Similar |
| P6KE33CA | STMicroelectronics | 1 970 | 497-11388-1-ND | 3,65323 Kč | Similar |
| P6KE36CA | Littelfuse Inc. | 1 001 | P6KE36CALFCT-ND | 16,17000 Kč | Direct |
| P6KE36CA | Taiwan Semiconductor Corporation | 0 | P6KE36CAFSTR-ND | 2,87877 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,18700 Kč | 131,87 Kč |
| 100 | 8,57980 Kč | 857,98 Kč |
| 500 | 6,59464 Kč | 3 297,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,95419 Kč | 5 954,19 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |


