49.9V Clamp 12A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T36CA

DigiKey Part Number
497-6496-2-ND - Tape & Reel (TR)
497-6496-1-ND - Cut Tape (CT)
497-6496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T36CA
Description
TVS DIODE 30.8VWM 49.9VC SMB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
49.9V Clamp 12A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SM6T36CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 445
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1012,41000 Kč124,10 Kč
1008,04430 Kč804,43 Kč
5006,16712 Kč3 083,56 Kč
1 0005,56195 Kč5 561,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,90631 Kč12 265,78 Kč
5 0004,50088 Kč22 504,40 Kč
7 5004,29426 Kč32 206,95 Kč
12 5004,06212 Kč50 776,50 Kč
17 5003,92465 Kč68 681,38 Kč
25 0003,79105 Kč94 776,25 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč