
AL8860QMP-13 | |
|---|---|
DigiKey Part Number | AL8860QMP-13DITR-ND - Tape & Reel (TR) AL8860QMP-13DICT-ND - Cut Tape (CT) AL8860QMP-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL8860QMP-13 |
Description | IC LED DRVR RGLTR PWM 1.5A 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AL8860QMP-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 36V | |
Current - Output / Channel | 1.5A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,65400 Kč | 116,54 Kč |
| 25 | 10,47400 Kč | 261,85 Kč |
| 100 | 9,17610 Kč | 917,61 Kč |
| 250 | 8,55796 Kč | 2 139,49 Kč |
| 500 | 8,18502 Kč | 4 092,51 Kč |
| 1 000 | 7,87803 Kč | 7 878,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,55399 Kč | 18 884,97 Kč |
| 5 000 | 7,35875 Kč | 36 793,75 Kč |
| 7 500 | 7,26097 Kč | 54 457,28 Kč |
| 12 500 | 7,15261 Kč | 89 407,62 Kč |
| 17 500 | 7,08930 Kč | 124 062,75 Kč |
| 25 000 | 7,02841 Kč | 175 710,25 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |












