Standard (General Purpose) Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3403DT

DigiKey Part Number
497-1959-2-ND - Tape & Reel (TR)
497-1959-1-ND - Cut Tape (CT)
497-1959-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC3403DT
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
MC3403DT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.8mA (x4 Channels)
Mfr
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
14-SO
Current - Input Bias
40 nA
Base Product Number
Voltage - Input Offset
1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 507
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1010,81400 Kč108,14 Kč
259,70960 Kč242,74 Kč
1008,49370 Kč849,37 Kč
2507,91540 Kč1 978,85 Kč
5007,56600 Kč3 783,00 Kč
1 0007,27875 Kč7 278,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,97537 Kč17 438,42 Kč
5 0006,79248 Kč33 962,40 Kč
7 5006,70085 Kč50 256,38 Kč
12 5006,59942 Kč82 492,75 Kč
17 5006,54011 Kč114 451,93 Kč
25 0006,48307 Kč162 076,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč