


M95320-DWDW4TP/K | |
|---|---|
DigiKey Part Number | 497-14456-2-ND - Tape & Reel (TR) 497-14456-1-ND - Cut Tape (CT) 497-14456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95320-DWDW4TP/K |
Description | IC EEPROM 32KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95320-DWDW4TP/K Models |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 145°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 4K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA320A-I/MS | Microchip Technology | 45 | 25AA320A-I/MS-ND | 0,66000 Kč | Similar |
| 25AA320AT-I/MS | Microchip Technology | 1 535 | 25AA320AT-I/MSCT-ND | 0,73000 Kč | Similar |
| 25LC320A-E/MS | Microchip Technology | 231 | 25LC320A-E/MS-ND | 0,72000 Kč | Similar |
| 25LC320A-E/ST | Microchip Technology | 410 | 25LC320A-E/ST-ND | 0,72000 Kč | Similar |
| 25LC320A-I/MS | Microchip Technology | 41 | 25LC320A-I/MS-ND | 0,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| 25 | 21,33400 Kč | 533,35 Kč |
| 50 | 20,87620 Kč | 1 043,81 Kč |
| 100 | 20,41010 Kč | 2 041,01 Kč |
| 250 | 19,79272 Kč | 4 948,18 Kč |
| 500 | 19,32572 Kč | 9 662,86 Kč |
| 1 000 | 18,85998 Kč | 18 859,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 17,94006 Kč | 71 760,24 Kč |
| 8 000 | 17,48876 Kč | 139 910,08 Kč |
| 12 000 | 17,22830 Kč | 206 739,60 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

