EEPROM Memory IC 32Kbit SPI 10 MHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC320A-I/MS

DigiKey Part Number
25LC320A-I/MS-ND
Manufacturer
Manufacturer Product Number
25LC320A-I/MS
Description
IC EEPROM 32KBIT SPI 10MHZ 8MSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 10 MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
25LC320A-I/MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-MSOP
Memory Size
Base Product Number
Memory Organization
4K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25LC320AT-I/MSMicrochip Technology1 08425LC320AT-I/MSCT-ND18,06000 KčDirect
25AA320A-I/MSMicrochip Technology4525AA320A-I/MS-ND16,38000 KčSimilar
25LC320A-E/MSMicrochip Technology23125LC320A-E/MS-ND17,85000 KčSimilar
AT25320B-XHL-BMicrochip Technology79AT25320B-XHL-B-ND9,66000 KčSimilar
AT25320B-XHL-TMicrochip Technology117AT25320B-XHL-TCT-ND10,29000 KčSimilar
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč