14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC132YRM13TR

DigiKey Part Number
497-14384-2-ND - Tape & Reel (TR)
497-14384-1-ND - Cut Tape (CT)
497-14384-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M74HC132YRM13TR
Description
IC GATE NAND SCHMIT 4CH 2IN 14SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.5V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
18ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 472
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,03000 Kč11,03 Kč
107,71900 Kč77,19 Kč
256,90760 Kč172,69 Kč
1006,00880 Kč600,88 Kč
2505,58100 Kč1 395,25 Kč
5005,32218 Kč2 661,09 Kč
1 0005,16655 Kč5 166,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,88450 Kč12 211,25 Kč
5 0004,74909 Kč23 745,45 Kč
7 5004,68127 Kč35 109,52 Kč
12 5004,60615 Kč57 576,88 Kč
17 5004,56221 Kč79 838,68 Kč
25 0004,51997 Kč112 999,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,03000 Kč
Unit Price with VAT:13,34630 Kč