Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC14YTTR

DigiKey Part Number
497-14387-2-ND - Tape & Reel (TR)
497-14387-1-ND - Cut Tape (CT)
497-14387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M74HC14YTTR
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M74HC14YTTR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.3V ~ 1.5V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 6V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
1 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 188
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,94000 Kč17,94 Kč
1012,76400 Kč127,64 Kč
2511,48720 Kč287,18 Kč
10010,09200 Kč1 009,20 Kč
2509,42500 Kč2 356,25 Kč
5009,02334 Kč4 511,67 Kč
1 0008,97245 Kč8 972,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,34328 Kč20 858,20 Kč
5 0008,13277 Kč40 663,85 Kč
7 5008,02731 Kč60 204,82 Kč
12 5007,91049 Kč98 881,12 Kč
17 5007,84223 Kč137 239,02 Kč
25 0007,77661 Kč194 415,25 Kč
Manufacturers Standard Package
Unit Price without VAT:17,94000 Kč
Unit Price with VAT:21,70740 Kč