
M41T01M6F | |
|---|---|
DigiKey Part Number | 497-14237-2-ND - Tape & Reel (TR) 497-14237-1-ND - Cut Tape (CT) 497-14237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M41T01M6F |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M41T01M6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Supply, Battery | 2.5V ~ 3.5V | |
Current - Timekeeping (Max) | 70µA @ 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,52000 Kč | 70,52 Kč |
| 10 | 52,92000 Kč | 529,20 Kč |
| 25 | 48,54120 Kč | 1 213,53 Kč |
| 100 | 43,72720 Kč | 4 372,72 Kč |
| 250 | 41,42976 Kč | 10 357,44 Kč |
| 500 | 40,04552 Kč | 20 022,76 Kč |
| 1 000 | 38,90545 Kč | 38 905,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,70240 Kč | 94 256,00 Kč |
| 5 000 | 36,97731 Kč | 184 886,55 Kč |
| Unit Price without VAT: | 70,52000 Kč |
|---|---|
| Unit Price with VAT: | 85,32920 Kč |





