
PCF85263AT/AJ | |
|---|---|
DigiKey Part Number | 568-12405-2-ND - Tape & Reel (TR) 568-12405-1-ND - Cut Tape (CT) 568-12405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF85263AT/AJ |
Description | IC RTC CLOCK/CALENDAR I2C 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PCF85263AT/AJ Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer NXP USA Inc. | Voltage - Supply 0.9V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Battery 0.9V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 0.885µA @ 3.3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, Watchdog Timer | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Time Format HH:MM:SS:hh (12/24 hr) | Supplier Device Package 8-SO |
Date Format YY-MM-DD-dd | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| 10 | 18,60300 Kč | 186,03 Kč |
| 25 | 16,82640 Kč | 420,66 Kč |
| 100 | 14,87000 Kč | 1 487,00 Kč |
| 250 | 13,93816 Kč | 3 484,54 Kč |
| 500 | 13,37546 Kč | 6 687,73 Kč |
| 1 000 | 12,91268 Kč | 12 912,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,42396 Kč | 31 059,90 Kč |
| 5 000 | 12,12952 Kč | 60 647,60 Kč |
| 7 500 | 11,98201 Kč | 89 865,08 Kč |
| 12 500 | 11,81863 Kč | 147 732,88 Kč |
| 17 500 | 11,76083 Kč | 205 814,52 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |











