Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M74HC08YRM13TR | |
|---|---|
DigiKey Part Number | 497-M74HC08YRM13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HC08YRM13TR |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | M74HC08YRM13TR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC08D | Toshiba Semiconductor and Storage | 0 | 74HC08DCT-ND | 7,30000 Kč | Parametric Equivalent |
| MC74HC08ADG | onsemi | 3 700 | MC74HC08ADGOS-ND | 4,86873 Kč | Parametric Equivalent |
| MC74HC08ADR2G | onsemi | 1 241 | MC74HC08ADR2GOSCT-ND | 6,47000 Kč | Parametric Equivalent |
| MC74HC08ADR2G-Q | onsemi | 1 965 | 488-MC74HC08ADR2G-QCT-ND | 6,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,90434 Kč | 24 521,70 Kč |
| Unit Price without VAT: | 4,90434 Kč |
|---|---|
| Unit Price with VAT: | 5,93425 Kč |



