
M74HC126YRM13TR | |
|---|---|
DigiKey Part Number | 497-14382-2-ND - Tape & Reel (TR) 497-14382-1-ND - Cut Tape (CT) 497-14382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC126YRM13TR |
Description | IC BUFFER NON-INVERTING 6V 14-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | M74HC126YRM13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,90000 Kč | 12,90 Kč |
| 10 | 9,19600 Kč | 91,96 Kč |
| 25 | 8,23920 Kč | 205,98 Kč |
| 100 | 7,19260 Kč | 719,26 Kč |
| 250 | 6,69288 Kč | 1 673,22 Kč |
| 500 | 6,39160 Kč | 3 195,80 Kč |
| 1 000 | 6,14360 Kč | 6 143,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,88161 Kč | 14 704,03 Kč |
| 5 000 | 5,72381 Kč | 28 619,05 Kč |
| 7 500 | 5,64475 Kč | 42 335,62 Kč |
| 12 500 | 5,55722 Kč | 69 465,25 Kč |
| 17 500 | 5,50600 Kč | 96 355,00 Kč |
| 25 000 | 5,45680 Kč | 136 420,00 Kč |
| Unit Price without VAT: | 12,90000 Kč |
|---|---|
| Unit Price with VAT: | 15,60900 Kč |





