
M48Z02-150PC1 | |
|---|---|
DigiKey Part Number | 497-2865-5-ND |
Manufacturer | |
Manufacturer Product Number | M48Z02-150PC1 |
Description | IC NVSRAM 16KBIT PAR 24PCDIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 16Kbit Parallel 150 ns 24-PCDIP, CAPHAT® |
Datasheet | Datasheet |
EDA/CAD Models | M48Z02-150PC1 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 150ns |
Packaging Tube | Access Time 150 ns |
Part Status Active | Voltage - Supply 4.75V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 24-PCDIP, CAPHAT® |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M48Z12-150PC1 | STMicroelectronics | 297 | 497-2870-5-ND | 555,82000 Kč | Direct |
| M48Z02-70PC1 | STMicroelectronics | 6 | 497-2868-5-ND | 431,09000 Kč | Similar |
| M48Z12-70PC1 | STMicroelectronics | 118 | 497-2872-5-ND | 565,69000 Kč | Similar |
| DS1220AB-150+ | Analog Devices Inc./Maxim Integrated | 23 | DS1220AB-150+-ND | 513,40000 Kč | Similar |
| DS1220AB-150IND+ | Analog Devices Inc./Maxim Integrated | 201 | DS1220AB-150IND+-ND | 534,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,42000 Kč | 568,42 Kč |
| 14 | 520,28571 Kč | 7 284,00 Kč |
| 28 | 507,68679 Kč | 14 215,23 Kč |
| 56 | 495,18911 Kč | 27 730,59 Kč |
| 112 | 482,83214 Kč | 54 077,20 Kč |
| 252 | 468,60702 Kč | 118 088,97 Kč |
| Unit Price without VAT: | 568,42000 Kč |
|---|---|
| Unit Price with VAT: | 687,78820 Kč |



