NVSRAM (Non-Volatile SRAM) Memory IC 16Kbit Parallel 150 ns 24-EDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1220AB-150IND+

DigiKey Part Number
DS1220AB-150IND+-ND
Manufacturer
Manufacturer Product Number
DS1220AB-150IND+
Description
IC NVSRAM 16KBIT PARALLEL 24EDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 16Kbit Parallel 150 ns 24-EDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1220AB-150IND+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
150ns
Packaging
Tube
Access Time
150 ns
Part Status
Active
Voltage - Supply
4.75V ~ 5.25V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
NVSRAM (Non-Volatile SRAM)
Supplier Device Package
24-EDIP
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 201
Factory Stock: 462
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1534,61000 Kč534,61 Kč
14489,13357 Kč6 847,87 Kč
28477,22464 Kč13 362,29 Kč
56465,43196 Kč26 064,19 Kč
112453,77991 Kč50 823,35 Kč
252440,38139 Kč110 976,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:534,61000 Kč
Unit Price with VAT:646,87810 Kč