
M48Z02-70PC1 | |
|---|---|
DigiKey Part Number | 497-2868-5-ND |
Manufacturer | |
Manufacturer Product Number | M48Z02-70PC1 |
Description | IC NVSRAM 16KBIT PAR 24PCDIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 16Kbit Parallel 70 ns 24-PCDIP, CAPHAT® |
Datasheet | Datasheet |
EDA/CAD Models | M48Z02-70PC1 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Tube | Access Time 70 ns |
Part Status Active | Voltage - Supply 4.75V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 24-PCDIP, CAPHAT® |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M48Z02-150PC1 | STMicroelectronics | 6 | 497-2865-5-ND | 568,42000 Kč | Similar |
| M48Z12-150PC1 | STMicroelectronics | 297 | 497-2870-5-ND | 555,82000 Kč | Similar |
| M48Z12-70PC1 | STMicroelectronics | 118 | 497-2872-5-ND | 565,69000 Kč | Similar |
| DS1220AB-100+ | Analog Devices Inc./Maxim Integrated | 359 | DS1220AB-100+-ND | 499,33000 Kč | Similar |
| DS1220AB-120+ | Analog Devices Inc./Maxim Integrated | 49 | DS1220AB-120+-ND | 289,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,09000 Kč | 431,09 Kč |
| 14 | 394,76214 Kč | 5 526,67 Kč |
| 28 | 385,21571 Kč | 10 786,04 Kč |
| 56 | 375,74804 Kč | 21 041,89 Kč |
| 112 | 366,37946 Kč | 41 034,50 Kč |
| 252 | 355,59444 Kč | 89 609,80 Kč |
| 504 | 348,99677 Kč | 175 894,37 Kč |
| Unit Price without VAT: | 431,09000 Kč |
|---|---|
| Unit Price with VAT: | 521,61890 Kč |

