NVSRAM (Non-Volatile SRAM) Memory IC 16Kbit Parallel 100 ns 24-EDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1220AB-100+

DigiKey Part Number
DS1220AB-100+-ND
Manufacturer
Manufacturer Product Number
DS1220AB-100+
Description
IC NVSRAM 16KBIT PARALLEL 24EDIP
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 16Kbit Parallel 100 ns 24-EDIP
Datasheet
 Datasheet
EDA/CAD Models
DS1220AB-100+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
100ns
Packaging
Tube
Access Time
100 ns
Part Status
Active
Voltage - Supply
4.75V ~ 5.25V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Through Hole
Memory Format
Package / Case
Technology
NVSRAM (Non-Volatile SRAM)
Supplier Device Package
24-EDIP
Memory Size
Base Product Number
Memory Organization
2K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 359
Factory Stock: 434
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1499,33000 Kč499,33 Kč
14456,97643 Kč6 397,67 Kč
28445,87750 Kč12 484,57 Kč
56434,87607 Kč24 353,06 Kč
112424,00214 Kč47 488,24 Kč
252411,49496 Kč103 696,73 Kč
504401,01931 Kč202 113,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:499,33000 Kč
Unit Price with VAT:604,18930 Kč