
M48Z12-150PC1 | |
|---|---|
DigiKey Part Number | 497-2870-5-ND |
Manufacturer | |
Manufacturer Product Number | M48Z12-150PC1 |
Description | IC NVSRAM 16KBIT PAR 24PCDIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 16Kbit Parallel 150 ns 24-PCDIP, CAPHAT® |
Datasheet | Datasheet |
EDA/CAD Models | M48Z12-150PC1 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 150ns |
Packaging Tube | Access Time 150 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 24-PCDIP, CAPHAT® |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 555,82000 Kč | 555,82 Kč |
| 14 | 508,78143 Kč | 7 122,94 Kč |
| 28 | 496,46786 Kč | 13 901,10 Kč |
| 56 | 484,25143 Kč | 27 118,08 Kč |
| 112 | 472,17375 Kč | 52 883,46 Kč |
| 252 | 458,26885 Kč | 115 483,75 Kč |
| Unit Price without VAT: | 555,82000 Kč |
|---|---|
| Unit Price with VAT: | 672,54220 Kč |

