
M41T82SM6F | |
|---|---|
DigiKey Part Number | 497-7827-2-ND - Tape & Reel (TR) 497-7827-1-ND - Cut Tape (CT) 497-7827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M41T82SM6F |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 7B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M41T82SM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, SRAM, Watchdog Timer | |
Memory Size | 7B | |
Time Format | HH:MM:SS:hh (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Supply, Battery | 2V ~ 5.5V | |
Current - Timekeeping (Max) | 10µA @ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 44,34800 Kč | 443,48 Kč |
| 25 | 40,58480 Kč | 1 014,62 Kč |
| 100 | 36,45040 Kč | 3 645,04 Kč |
| 250 | 34,47956 Kč | 8 619,89 Kč |
| 500 | 33,29106 Kč | 16 645,53 Kč |
| 1 000 | 32,31277 Kč | 32 312,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,28005 Kč | 78 200,12 Kč |
| 5 000 | 30,65779 Kč | 153 288,95 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |











