
M24C64-WDW6TP | |
|---|---|
DigiKey Part Number | 497-8649-2-ND - Tape & Reel (TR) 497-8649-1-ND - Cut Tape (CT) 497-8649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C64-WDW6TP |
Description | IC EEPROM 64KBIT I2C 1MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C64-WDW6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Access Time 450 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C64-RDW6TP | STMicroelectronics | 7 257 | 497-8647-1-ND | 6,30000 Kč | Direct |
| M24C64-DFDW6TP | STMicroelectronics | 3 234 | 497-16064-1-ND | 10,92000 Kč | Similar |
| M24C64-DRDW3TP/K | STMicroelectronics | 11 599 | 497-14426-1-ND | 19,32000 Kč | Similar |
| M24C64-DRDW8TP/K | STMicroelectronics | 5 269 | 497-M24C64-DRDW8TP/KCT-ND | 9,24000 Kč | Similar |
| M24C64-FDW6TP | STMicroelectronics | 211 | 497-15760-1-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 6,57640 Kč | 164,41 Kč |
| 50 | 6,44640 Kč | 322,32 Kč |
| 100 | 6,30990 Kč | 630,99 Kč |
| 250 | 6,12972 Kč | 1 532,43 Kč |
| 500 | 5,99240 Kč | 2 996,20 Kč |
| 1 000 | 5,85424 Kč | 5 854,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,57828 Kč | 22 313,12 Kč |
| 8 000 | 5,44155 Kč | 43 532,40 Kč |
| 12 000 | 5,36219 Kč | 64 346,28 Kč |
| 20 000 | 5,26303 Kč | 105 260,60 Kč |
| 28 000 | 5,19830 Kč | 145 552,40 Kč |
| 40 000 | 5,13024 Kč | 205 209,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |




