
M24C32-RMN6TP | |
|---|---|
DigiKey Part Number | 497-8644-2-ND - Tape & Reel (TR) 497-8644-1-ND - Cut Tape (CT) 497-8644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C32-RMN6TP |
Description | IC EEPROM 32KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C32-RMN6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24C32-DFMN6TP | STMicroelectronics | 3 960 | 497-15755-1-ND | 8,40000 Kč | Similar |
| M24C32-DRMN3TP/K | STMicroelectronics | 24 868 | 497-14425-1-ND | 17,85000 Kč | Similar |
| M24C32-DRMN8TP/K | STMicroelectronics | 16 868 | 497-15351-1-ND | 7,56000 Kč | Similar |
| M24C32-FMN6TP | STMicroelectronics | 22 043 | 497-15758-1-ND | 6,72000 Kč | Similar |
| M24C32-RMN6P | STMicroelectronics | 498 | 497-8570-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,64440 Kč | 141,11 Kč |
| 50 | 5,53500 Kč | 276,75 Kč |
| 100 | 5,41960 Kč | 541,96 Kč |
| 250 | 5,26544 Kč | 1 316,36 Kč |
| 500 | 5,14828 Kč | 2 574,14 Kč |
| 1 000 | 5,03028 Kč | 5 030,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,87414 Kč | 12 185,35 Kč |
| 5 000 | 4,75659 Kč | 23 782,95 Kč |
| 7 500 | 4,68821 Kč | 35 161,57 Kč |
| 12 500 | 4,60254 Kč | 57 531,75 Kč |
| 17 500 | 4,54652 Kč | 79 564,10 Kč |
| 25 000 | 4,48754 Kč | 112 188,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |












