
M24C32-FMN6TP | |
|---|---|
DigiKey Part Number | 497-15758-2-ND - Tape & Reel (TR) 497-15758-1-ND - Cut Tape (CT) 497-15758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C32-FMN6TP |
Description | IC EEPROM 32KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C32-FMN6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA32AF-I/SN | Microchip Technology | 210 | 24AA32AF-I/SN-ND | 9,66000 Kč | Similar |
| 24AA32AFT-I/SN | Microchip Technology | 3 275 | 150-24AA32AFT-I/SNCT-ND | 10,50000 Kč | Similar |
| 24AA32AT-I/SN | Microchip Technology | 13 053 | 24AA32AT-I/SNCT-ND | 11,34000 Kč | Similar |
| 24LC32A-E/SN | Microchip Technology | 374 | 24LC32A-E/SN-ND | 11,34000 Kč | Similar |
| 24LC32A-I/SN | Microchip Technology | 2 283 | 24LC32A-I/SN-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 25 | 6,16520 Kč | 154,13 Kč |
| 50 | 6,03900 Kč | 301,95 Kč |
| 100 | 5,91510 Kč | 591,51 Kč |
| 250 | 5,74588 Kč | 1 436,47 Kč |
| 500 | 5,61696 Kč | 2 808,48 Kč |
| 1 000 | 5,48762 Kč | 5 487,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,31686 Kč | 13 292,15 Kč |
| 5 000 | 5,18831 Kč | 25 941,55 Kč |
| 7 500 | 5,11352 Kč | 38 351,40 Kč |
| 12 500 | 5,01990 Kč | 62 748,75 Kč |
| 17 500 | 4,95871 Kč | 86 777,43 Kč |
| 25 000 | 4,89426 Kč | 122 356,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



