
M24C32-DRMN8TP/K | |
|---|---|
DigiKey Part Number | 497-15351-2-ND - Tape & Reel (TR) 497-15351-1-ND - Cut Tape (CT) 497-15351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C32-DRMN8TP/K |
Description | IC EEPROM 32KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C32-DRMN8TP/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 4K x 8 | Supplier Device Package 8-SOIC |
Memory Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 25 | 7,01320 Kč | 175,33 Kč |
| 50 | 6,87060 Kč | 343,53 Kč |
| 100 | 6,72570 Kč | 672,57 Kč |
| 250 | 6,53120 Kč | 1 632,80 Kč |
| 500 | 6,38424 Kč | 3 192,12 Kč |
| 1 000 | 6,23683 Kč | 6 236,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,04180 Kč | 15 104,50 Kč |
| 5 000 | 5,89506 Kč | 29 475,30 Kč |
| 7 500 | 5,80978 Kč | 43 573,35 Kč |
| 12 500 | 5,70311 Kč | 71 288,88 Kč |
| 17 500 | 5,63340 Kč | 98 584,50 Kč |
| 25 000 | 5,56002 Kč | 139 000,50 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

