
M24C32-DRDW8TP/K | |
|---|---|
DigiKey Part Number | 497-15350-2-ND - Tape & Reel (TR) 497-15350-1-ND - Cut Tape (CT) 497-15350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C32-DRDW8TP/K |
Description | IC EEPROM 32KBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C32-DRDW8TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,83000 Kč | 8,83 Kč |
| 10 | 8,29500 Kč | 82,95 Kč |
| 25 | 8,08120 Kč | 202,03 Kč |
| 50 | 7,92100 Kč | 396,05 Kč |
| 100 | 7,75270 Kč | 775,27 Kč |
| 250 | 7,52768 Kč | 1 881,92 Kč |
| 500 | 7,35644 Kč | 3 678,22 Kč |
| 1 000 | 7,18500 Kč | 7 185,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,84392 Kč | 27 375,68 Kč |
| 8 000 | 6,67515 Kč | 53 401,20 Kč |
| 12 000 | 6,57728 Kč | 78 927,36 Kč |
| 20 000 | 6,45514 Kč | 129 102,80 Kč |
| 28 000 | 6,37547 Kč | 178 513,16 Kč |
| Unit Price without VAT: | 8,83000 Kč |
|---|---|
| Unit Price with VAT: | 10,68430 Kč |











