
JX3V-9010NL | |
|---|---|
DigiKey Part Number | 553-JX3V-9010NL-ND |
Manufacturer | |
Manufacturer Product Number | JX3V-9010NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.689" (17.50mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,06000 Kč | 180,06 Kč |
| 10 | 152,98000 Kč | 1 529,80 Kč |
| 25 | 143,40040 Kč | 3 585,01 Kč |
| 55 | 135,63855 Kč | 7 460,12 Kč |
| 110 | 129,16364 Kč | 14 208,00 Kč |
| 275 | 121,07985 Kč | 33 296,96 Kč |
| 550 | 115,30565 Kč | 63 418,11 Kč |
| 1 045 | 110,20563 Kč | 115 164,88 Kč |
| Unit Price without VAT: | 180,06000 Kč |
|---|---|
| Unit Price with VAT: | 217,87260 Kč |










