
LMV822AIYST | |
|---|---|
DigiKey Part Number | 497-13671-2-ND - Tape & Reel (TR) 497-13671-1-ND - Cut Tape (CT) 497-13671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV822AIYST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LMV822AIYST Models |
Category | Current - Supply 300µA (x2 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.9V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5.5 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 60 nA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 800 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU7486FVM-TR | Rohm Semiconductor | 2 893 | BU7486FVMCT-ND | 15,96000 Kč | Similar |
| LMV772MM/NOPB | Texas Instruments | 2 549 | LMV772MM/NOPBCT-ND | 49,35000 Kč | Similar |
| LMV772MMX/NOPB | Texas Instruments | 7 061 | 296-44824-1-ND | 42,00000 Kč | Similar |
| LMV852MM/NOPB | Texas Instruments | 293 | LMV852MM/NOPBCT-ND | 73,28000 Kč | Similar |
| LMV852MME/NOPB | Texas Instruments | 681 | 296-LMV852MME/NOPBCT-ND | 73,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 23,24500 Kč | 232,45 Kč |
| 25 | 21,09880 Kč | 527,47 Kč |
| 100 | 18,72390 Kč | 1 872,39 Kč |
| 250 | 17,59380 Kč | 4 398,45 Kč |
| 500 | 16,91178 Kč | 8 455,89 Kč |
| 1 000 | 16,73163 Kč | 16 731,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,62704 Kč | 42 508,16 Kč |
| 8 000 | 10,39729 Kč | 83 178,32 Kč |
| 12 000 | 10,28228 Kč | 123 387,36 Kč |
| 20 000 | 10,15487 Kč | 203 097,40 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |

