
LM2904YPT | |
|---|---|
DigiKey Part Number | 497-10218-2-ND - Tape & Reel (TR) 497-10218-1-ND - Cut Tape (CT) 497-10218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904YPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904YPT Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 700 kHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 2 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA4558FVT-GE2 | Rohm Semiconductor | 2 985 | BA4558FVT-GE2CT-ND | 7,93000 Kč | Similar |
| BA4560FVT-GE2 | Rohm Semiconductor | 2 600 | BA4560FVT-GE2CT-ND | 20,02000 Kč | Similar |
| BA4560YFV-MGE2 | Rohm Semiconductor | 451 | BA4560YFV-MGE2CT-ND | 13,35000 Kč | Similar |
| LM2904PWR | Texas Instruments | 25 454 | 296-9529-1-ND | 5,42000 Kč | Similar |
| LM2904QPWRQ1 | Texas Instruments | 4 106 | 296-18446-1-ND | 12,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 7,98800 Kč | 79,88 Kč |
| 25 | 7,14920 Kč | 178,73 Kč |
| 100 | 6,21700 Kč | 621,70 Kč |
| 250 | 5,77448 Kč | 1 443,62 Kč |
| 500 | 5,50668 Kč | 2 753,34 Kč |
| 1 000 | 5,28666 Kč | 5 286,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,22456 Kč | 20 898,24 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |


