Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904QPWRQ1

DigiKey Part Number
296-18446-2-ND - Tape & Reel (TR)
296-18446-1-ND - Cut Tape (CT)
296-18446-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904QPWRQ1
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2904QPWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
30 mA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
26 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Slew Rate
0.3V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
700 kHz
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Current - Input Bias
20 nA
Supplier Device Package
8-TSSOP
Voltage - Input Offset
3 mV
Base Product Number
Current - Supply
500µA (x2 Channels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 106
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,51000 Kč12,51 Kč
108,84300 Kč88,43 Kč
257,92520 Kč198,13 Kč
1006,90730 Kč690,73 Kč
2506,42264 Kč1 605,66 Kč
5006,12984 Kč3 064,92 Kč
1 0005,88918 Kč5 889,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,69095 Kč11 381,90 Kč
4 0005,52780 Kč22 111,20 Kč
6 0005,44610 Kč32 676,60 Kč
10 0005,35559 Kč53 555,90 Kč
14 0005,30270 Kč74 237,80 Kč
20 0005,25181 Kč105 036,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51000 Kč
Unit Price with VAT:15,13710 Kč