


LD57100JR | |
|---|---|
DigiKey Part Number | 497-LD57100JRTR-ND - Tape & Reel (TR) 497-LD57100JRCT-ND - Cut Tape (CT) 497-LD57100JRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD57100JR |
Description | IC REG LIN POS ADJ 1A 6-FLIPCHIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-FlipChip (0.78x1.18) |
Datasheet | Datasheet |
EDA/CAD Models | LD57100JR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-XFBGA, FCBGA |
Voltage - Output (Min/Fixed) 0.5V | Supplier Device Package 6-FlipChip (0.78x1.18) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.08V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 25 | 4,61120 Kč | 115,28 Kč |
| 100 | 3,97280 Kč | 397,28 Kč |
| 250 | 3,67044 Kč | 917,61 Kč |
| 500 | 3,48776 Kč | 1 743,88 Kč |
| 1 000 | 3,33742 Kč | 3 337,42 Kč |
| 2 500 | 3,21270 Kč | 8 031,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,08314 Kč | 15 415,70 Kč |
| 10 000 | 3,00442 Kč | 30 044,20 Kč |
| 15 000 | 2,96497 Kč | 44 474,55 Kč |
| 25 000 | 2,92131 Kč | 73 032,75 Kč |
| 35 000 | 2,89579 Kč | 101 352,65 Kč |
| 50 000 | 2,87122 Kč | 143 561,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











