
MAX77831BEWB+T | |
|---|---|
DigiKey Part Number | 175-MAX77831BEWB+TTR-ND - Tape & Reel (TR) 175-MAX77831BEWB+TCT-ND - Cut Tape (CT) 175-MAX77831BEWB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77831BEWB+T |
Description | IC REG BUCK BOOST ADJ 2A 35WLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 3V 1 Output 2A 35-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX77831BEWB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1.2MHz ~ 1.8MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 35-WLP (2.83x2.03) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 43,97000 Kč | 439,70 Kč |
| 25 | 40,21520 Kč | 1 005,38 Kč |
| 100 | 36,09560 Kč | 3 609,56 Kč |
| 250 | 34,13100 Kč | 8 532,75 Kč |
| 500 | 33,41202 Kč | 16 706,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,94282 Kč | 77 357,05 Kč |
| 5 000 | 30,32262 Kč | 151 613,10 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |











