
DAC80508ZCYZFT | |
|---|---|
DigiKey Part Number | 296-50268-2-ND - Tape & Reel (TR) 296-50268-1-ND - Cut Tape (CT) 296-50268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC80508ZCYZFT |
Description | IC DAC 16BIT V-OUT 16DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 8 16-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | DAC80508ZCYZFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 8 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-UFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,88000 Kč | 558,88 Kč |
| 10 | 450,00700 Kč | 4 500,07 Kč |
| 25 | 422,82720 Kč | 10 570,68 Kč |
| 100 | 392,95300 Kč | 39 295,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 378,71308 Kč | 94 678,27 Kč |
| 500 | 370,12930 Kč | 185 064,65 Kč |
| Unit Price without VAT: | 558,88000 Kč |
|---|---|
| Unit Price with VAT: | 676,24480 Kč |











