Accelerometer X, Y Axis ±0.5g, 1g, 2g, 3g
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y Axis ±0.5g, 1g, 2g, 3g
IIS2ICLXTR | Datasheet Preview

IIS2ICLXTR

DigiKey Part Number
497-IIS2ICLXTR-ND - Tape & Reel (TR)
497-IIS2ICLXCT-ND - Cut Tape (CT)
497-IIS2ICLXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IIS2ICLXTR
Description
2-AXIS ACCELEROMETER FOR INDUSTR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y Axis ±0.5g, 1g, 2g, 3g
Datasheet
 Datasheet
EDA/CAD Models
IIS2ICLXTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Acceleration Range
±0.5g, 1g, 2g, 3g
Manufacturer
STMicroelectronics
Output Type
I2C, SPI
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.71V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Axis
X, Y
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 534
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1699,70000 Kč699,70 Kč
5641,34800 Kč3 206,74 Kč
10619,61700 Kč6 196,17 Kč
25593,61440 Kč14 840,36 Kč
50575,82040 Kč28 791,02 Kč
100559,49880 Kč55 949,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000496,88521 Kč1 490 655,63 Kč
Manufacturers Standard Package
Unit Price without VAT:699,70000 Kč
Unit Price with VAT:846,63700 Kč