Accelerometer X, Y, Z Axis ±2.5g 235Hz ~ 440Hz 16-CCLGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±2.5g 235Hz ~ 440Hz 16-CCLGA (5x5)
16 CCLGA
IIS2ICLXTR | Datasheet Preview

IIS3DHHCTR

DigiKey Part Number
497-17767-2-ND - Tape & Reel (TR)
497-17767-1-ND - Cut Tape (CT)
497-17767-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IIS3DHHCTR
Description
ACCELEROMETER 2.5G SPI 16CCLGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2.5g 235Hz ~ 440Hz 16-CCLGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
IIS3DHHCTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
235Hz ~ 440Hz
Manufacturer
STMicroelectronics
Output Type
SPI
Series
Voltage - Supply
1.71V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Temperature Sensor
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 85°C
Type
Digital
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
16-CLGA
Acceleration Range
±2.5g
Supplier Device Package
16-CCLGA (5x5)
Sensitivity (LSB/g)
13157 (±2.5g)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IIS2ICLXTRSTMicroelectronics11 537497-IIS2ICLXCT-ND704,48000 KčMFR Recommended
ISM330DHCXTRSTMicroelectronics0497-19784-1-ND185,83000 KčMFR Recommended
In-Stock: 5 592
Check for Additional Incoming Stock
Last Time Buy Date: 16.08.2026
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1461,75000 Kč461,75 Kč
10367,94800 Kč3 679,48 Kč
25344,52680 Kč8 613,17 Kč
100318,78530 Kč31 878,53 Kč
250306,51452 Kč76 628,63 Kč
500299,11944 Kč149 559,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000285,51548 Kč856 546,44 Kč
Manufacturers Standard Package
Unit Price without VAT:461,75000 Kč
Unit Price with VAT:558,71750 Kč