
IIS3DWBG1TR | |
|---|---|
DigiKey Part Number | 497-IIS3DWBG1TR-ND - Tape & Reel (TR) 497-IIS3DWBG1TRCT-ND - Cut Tape (CT) 497-IIS3DWBG1TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IIS3DWBG1TR |
Description | ULTRAWIDE BANDWIDTH, LOW-NOISE, |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Vibration Sensor Digital Surface Mount |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer STMicroelectronics | Features High Frequency |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 14-VFLGA |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Vibration | Base Product Number |
Output Type Digital |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,57000 Kč | 529,57 Kč |
| 5 | 483,83600 Kč | 2 419,18 Kč |
| 10 | 466,80700 Kč | 4 668,07 Kč |
| 25 | 446,43440 Kč | 11 160,86 Kč |
| 50 | 432,49580 Kč | 21 624,79 Kč |
| 100 | 419,71430 Kč | 41 971,43 Kč |
| 500 | 393,95608 Kč | 196 978,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 364,96183 Kč | 1 824 809,15 Kč |
| Unit Price without VAT: | 529,57000 Kč |
|---|---|
| Unit Price with VAT: | 640,77970 Kč |










