
CY15B102QN-50SXET | |
|---|---|
DigiKey Part Number | 448-CY15B102QN-50SXETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY15B102QN-50SXET |
Description | IC FRAM 2MBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 50 MHz 8 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY15B102QN-50SXET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 50 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 8 ns | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 254,63025 Kč | 509 260,50 Kč |
| Unit Price without VAT: | 254,63025 Kč |
|---|---|
| Unit Price with VAT: | 308,10260 Kč |



