
ESDA6V1L | |
|---|---|
DigiKey Part Number | 497-2930-2-ND - Tape & Reel (TR) 497-2930-1-ND - Cut Tape (CT) 497-2930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA6V1L |
Description | TVS DIODE 5.25VWM SOT23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA6V1L Models |
Category | Current - Peak Pulse (10/1000µs) 18A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Reverse Standoff (Typ) 5.25V | Supplier Device Package |
Voltage - Breakdown (Min) 6.1V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 2,92500 Kč | 292,50 Kč |
| 500 | 2,16616 Kč | 1 083,08 Kč |
| 1 000 | 1,92048 Kč | 1 920,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,60719 Kč | 4 821,57 Kč |
| 6 000 | 1,44914 Kč | 8 694,84 Kč |
| 9 000 | 1,36856 Kč | 12 317,04 Kč |
| 15 000 | 1,27791 Kč | 19 168,65 Kč |
| 21 000 | 1,22422 Kč | 25 708,62 Kč |
| 30 000 | 1,17202 Kč | 35 160,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |




















