
CM7V-T1A-32.768KHZ-7PF-10PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-CM7V-T1A-32.768KHZ-7PF-10PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-CM7V-T1A-32.768KHZ-7PF-10PPM-TA-QCCT-ND - Cut Tape (CT) 2195-CM7V-T1A-32.768KHZ-7PF-10PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM7V-T1A-32.768KHZ-7PF-10PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM7V-T1A-32.768KHZ-7PF-10PPM-TA-QC Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,84800 Kč | 98,48 Kč |
| 25 | 9,30640 Kč | 232,66 Kč |
| 50 | 8,92420 Kč | 446,21 Kč |
| 100 | 8,55670 Kč | 855,67 Kč |
| 250 | 8,09096 Kč | 2 022,74 Kč |
| 500 | 7,75624 Kč | 3 878,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,17893 Kč | 8 178,93 Kč |
| 2 000 | 7,84076 Kč | 15 681,52 Kč |
| 3 000 | 7,64936 Kč | 22 948,08 Kč |
| 5 000 | 7,41502 Kč | 37 075,10 Kč |
| 7 000 | 7,26471 Kč | 50 852,97 Kč |
| 10 000 | 7,10866 Kč | 71 086,60 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |











