Clamp Ipp Tvs Diode Surface Mount SOT-323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA25W5

DigiKey Part Number
497-ESDA25W5TR-ND - Tape & Reel (TR)
497-ESDA25W5CT-ND - Cut Tape (CT)
497-ESDA25W5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA25W5
Description
TVS DIODE 24VWM SOT3235
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-323-5
Datasheet
 Datasheet
EDA/CAD Models
ESDA25W5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
150W
Mfr
Power Line Protection
No
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Zener
Package / Case
5-TSSOP, SC-70-5, SOT-353
Unidirectional Channels
4
Supplier Device Package
Voltage - Reverse Standoff (Typ)
24V
Base Product Number
Voltage - Breakdown (Min)
25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESDA25SC6YSTMicroelectronics8 335497-13421-1-ND15,33000 KčMFR Recommended
NSQA6V8AW5T2Gonsemi52 589NSQA6V8AW5T2GOSCT-ND17,22000 KčDirect
MSQA6V1W5T2Gonsemi334MSQA6V1W5T2GOSCT-ND6,93000 KčSimilar
In-Stock: 1 536
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,89500 Kč78,95 Kč
1005,02690 Kč502,69 Kč
5003,78762 Kč1 893,81 Kč
1 0003,38782 Kč3 387,82 Kč
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč