13V Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSQA6V8AW5T2G

DigiKey Part Number
NSQA6V8AW5T2GOSTR-ND - Tape & Reel (TR)
NSQA6V8AW5T2GOSCT-ND - Cut Tape (CT)
NSQA6V8AW5T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSQA6V8AW5T2G
Description
TVS DIODE 5VWM 13VC SC88A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13V Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
20W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
12pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Breakdown (Min)
6.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
13V
Base Product Number
Current - Peak Pulse (10/1000µs)
1.6A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52 589
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1010,73000 Kč107,30 Kč
1006,91670 Kč691,67 Kč
5005,27302 Kč2 636,51 Kč
1 0004,74261 Kč4 742,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,76718 Kč11 301,54 Kč
6 0003,45267 Kč20 716,02 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč