
ESDA25SC6Y | |
|---|---|
DigiKey Part Number | 497-13421-2-ND - Tape & Reel (TR) 497-13421-1-ND - Cut Tape (CT) 497-13421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA25SC6Y |
Description | TVS DIODE 24VWM 51VC SOT23-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 51V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA25SC6Y Models |
Category | Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 25V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 51V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,53300 Kč | 95,33 Kč |
| 100 | 6,11460 Kč | 611,46 Kč |
| 500 | 4,64056 Kč | 2 320,28 Kč |
| 1 000 | 4,16474 Kč | 4 164,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,55972 Kč | 10 679,16 Kč |
| 6 000 | 3,25490 Kč | 19 529,40 Kč |
| 9 000 | 3,09954 Kč | 27 895,86 Kč |
| 15 000 | 2,92495 Kč | 43 874,25 Kč |
| 21 000 | 2,82158 Kč | 59 253,18 Kč |
| 30 000 | 2,72110 Kč | 81 633,00 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |










