
ADTSMW64NVTR | |
|---|---|
DigiKey Part Number | 679-2310-2-ND - Tape & Reel (TR) 679-2310-1-ND - Cut Tape (CT) 679-2310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADTSMW64NVTR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ADTSMW64NVTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 180gf | |
Ingress Protection | - | |
Features | Washable | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.45mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 15,07700 Kč | 150,77 Kč |
| 25 | 14,03520 Kč | 350,88 Kč |
| 100 | 12,52110 Kč | 1 252,11 Kč |
| 250 | 11,59928 Kč | 2 899,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 10,45047 Kč | 9 405,42 Kč |
| 1 800 | 9,90511 Kč | 17 829,20 Kč |
| 2 700 | 9,61149 Kč | 25 951,02 Kč |
| 4 500 | 9,26796 Kč | 41 705,82 Kč |
| 6 300 | 9,05754 Kč | 57 062,50 Kč |
| 9 000 | 8,84769 Kč | 79 629,21 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |



