
AEK-POW-LDOV02X | |
|---|---|
DigiKey Part Number | 497-AEK-POW-LDOV02X-ND |
Manufacturer | |
Manufacturer Product Number | AEK-POW-LDOV02X |
Description | DUAL AUTOMOTIVE-GRADE LINEAR VOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | L99VR02XP - 2 - Dual Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Voltage - Output | 0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.3V or 5V | |
Current - Output | 250mA | |
Voltage - Input | 12V | |
Regulator Type | Positive Fixed | |
Utilized IC / Part | L99VR02XP | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 026,82000 Kč | 1 026,82 Kč |
| Unit Price without VAT: | 1 026,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 242,45220 Kč |










