
EVAL-ADPL42002RD-AZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADPL42002RD-AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADPL42002RD-AZ |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADPL42002 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.3V | |
Current - Output | 200mA | |
Voltage - Input | 2.7V ~ 20V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | ADPL42002 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 186,80000 Kč | 1 186,80 Kč |
| Unit Price without VAT: | 1 186,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 436,02800 Kč |







